
ICE2QR4780GXUMA2 | |
|---|---|
DigiKey Part Number | ICE2QR4780GXUMA2TR-ND - Tape & Reel (TR) ICE2QR4780GXUMA2CT-ND - Cut Tape (CT) ICE2QR4780GXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QR4780GXUMA2 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-12-19 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QR4780GXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 25V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 37 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-19 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18900 € | 11,89 € |
| 25 | 1,08160 € | 27,04 € |
| 100 | 0,96430 € | 96,43 € |
| 250 | 0,90824 € | 227,06 € |
| 500 | 0,87442 € | 437,21 € |
| 1.000 | 0,87331 € | 873,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81722 € | 2.043,05 € |
| 5.000 | 0,79951 € | 3.997,55 € |
| 7.500 | 0,79065 € | 5.929,88 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |


