IAUT300N08S5N012ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO XSEMI
In Stock: 989
Unit Price: 4,55000 €
Datasheet
N-Channel 80 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUT300N08S5N012ATMA1

DigiKey Part Number
448-IAUT300N08S5N012ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IAUT300N08S5N012ATMA1
Description
MOSFET_(75V 120V(
Customer Reference
Detailed Description
N-Channel 80 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 275µA
Gate Charge (Qg) (Max) @ Vgs
231 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16250 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes