
GS0650186LRMRXUSA1 | |
|---|---|
DigiKey Part Number | 448-GS0650186LRMRXUSA1TR-ND - Tape & Reel (TR) 448-GS0650186LRMRXUSA1CT-ND - Cut Tape (CT) 448-GS0650186LRMRXUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS0650186LRMRXUSA1 |
Description | GS-065-018-6-LR-MR |
Customer Reference | |
Detailed Description | N-Channel 700 V 23A (Tc) Surface Mount 8-PDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 5.5A, 6V | |
Vgs(th) (Max) @ Id | 2.6V @ 4.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 132 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85844 € | 714,61 € |
| 500 | 2,66584 € | 1.332,92 € |
| 750 | 2,56780 € | 1.925,85 € |
| 1.250 | 2,48075 € | 3.100,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,35400 € | 43,54 € |
| 100 | 3,17010 € | 317,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,06900 € | 40,69 € |
| 100 | 3,05630 € | 305,63 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,29630 € |

