
FM25V20A-DGQTR | |
---|---|
DigiKey Part Number | 448-FM25V20A-DGQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM25V20A-DGQTR |
Description | IC FRAM 2MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FM25V20A-DGQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 11,54715 € | 28.867,88 € |
Unit Price without VAT: | 11,54715 € |
---|---|
Unit Price with VAT: | 13,97205 € |