FD1200R17KE3KNOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 11
Unit Price: 725,97000 €
Datasheet
IGBT Module Dual Brake Chopper 1700 V 1600 A 5950 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD1200R17KE3KNOSA1

DigiKey Part Number
FD1200R17KE3KNOSA1-ND
Manufacturer
Manufacturer Product Number
FD1200R17KE3KNOSA1
Description
IGBT MOD 1700V 1600A 5950W MOD
Customer Reference
Detailed Description
IGBT Module Dual Brake Chopper 1700 V 1600 A 5950 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Last Time Buy
IGBT Type
-
Configuration
Dual Brake Chopper
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
1600 A
Power - Max
5950 W
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 1200A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
110 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/4/2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2615,01500 €1.230,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:615,01500 €
Unit Price with VAT:744,16815 €