
F3L600R10W4S7FC22BPSA1 | |
|---|---|
DigiKey Part Number | 448-F3L600R10W4S7FC22BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L600R10W4S7FC22BPSA1 |
Description | IGBT MODULE 950V 310A AG-EASY4B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 950 V 310 A Chassis Mount AG-EASY4B |
Datasheet | Datasheet |
EDA/CAD Models | F3L600R10W4S7FC22BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 950 V | |
Current - Collector (Ic) (Max) | 310 A | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 49.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY4B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,03000 € | 194,03 € |
| 12 | 175,38000 € | 2.104,56 € |
| Unit Price without VAT: | 194,03000 € |
|---|---|
| Unit Price with VAT: | 234,77630 € |

