Similar

DSL70E6327HTSA1 | |
|---|---|
DigiKey Part Number | DSL70E6327HTSA1TR-ND - Tape & Reel (TR) DSL70E6327HTSA1CT-ND - Cut Tape (CT) DSL70E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSL70E6327HTSA1 |
Description | TVS DIODE 50VWM 9V PGSOT1433D |
Customer Reference | |
Detailed Description | 9V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | DSL70E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 50V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 27A (8/20µs) | |
Power - Peak Pulse | 245W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,24960 € | 24,96 € |
| 500 | 0,23494 € | 117,47 € |
| 1.000 | 0,20654 € | 206,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18245 € | 547,35 € |
| 6.000 | 0,17126 € | 1.027,56 € |
| 9.000 | 0,15620 € | 1.405,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |











