Direct

D2200N24TVFPRXPSA1 | |
|---|---|
DigiKey Part Number | 448-D2200N24TVFPRXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D2200N24TVFPRXPSA1 |
Description | DIODE STANDARD 2400V 2200A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 2400 V 2200A Clamp On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2400 V | |
Current - Average Rectified (Io) | 2200A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 mA @ 2400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 353,20750 € | 1.412,83 € |
| Unit Price without VAT: | 353,20750 € |
|---|---|
| Unit Price with VAT: | 427,38108 € |


