


CYT2B95CACQ0AZEGST | |
|---|---|
DigiKey Part Number | 448-CYT2B95CACQ0AZEGSTTR-ND - Tape & Reel (TR) 448-CYT2B95CACQ0AZEGSTCT-ND - Cut Tape (CT) 448-CYT2B95CACQ0AZEGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYT2B95CACQ0AZEGST |
Description | IC MCU 32BT 2.0625MB FLSH 100QFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 57x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 100MHz, 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,21000 € | 92,10 € |
| 25 | 8,58960 € | 214,74 € |
| 100 | 7,90640 € | 790,64 € |
| 250 | 7,80600 € | 1.951,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,38486 € | 3.692,43 € |
| 1.000 | 7,22344 € | 7.223,44 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 14,14490 € |

