Converter Offline Flyback, Secondary Side SR Topology 30kHz PG-DSO-14-800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPAP211A1-14SXI

DigiKey Part Number
448-CYPAP211A1-14SXI-ND
Manufacturer
Manufacturer Product Number
CYPAP211A1-14SXI
Description
PRIMARY SIDE STARTUP CONTROLLER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 30kHz PG-DSO-14-800
Datasheet
 Datasheet
EDA/CAD Models
CYPAP211A1-14SXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
500V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Duty Cycle
70%
Frequency - Switching
30kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-800
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.040
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,11900 €11,19 €
560,94661 €53,01 €
1120,89786 €100,56 €
2800,84621 €236,94 €
5040,81946 €413,01 €
1.0080,79309 €799,43 €
2.5200,76524 €1.928,40 €
5.0400,74846 €3.772,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,83920 €