CY9BF521KPMC-G-MNE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 3,80874 €
Datasheet
ARM® Cortex®-M3 FM4 MB9B520M Microcontroller IC 32-Bit 72MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF521KPMC-G-MNE2

DigiKey Part Number
448-CY9BF521KPMC-G-MNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF521KPMC-G-MNE2
Description
IC MCU 32BIT 96KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM4 MB9B520M Microcontroller IC 32-Bit 72MHz 96KB (96K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 14x12b; D/A 2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
CANbus, CSIO, I2C, LINbus, UART/USART, USB
Package / Case
48-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY9BF524KPMC-GNE2Infineon Technologies0448-CY9BF524KPMC-GNE2-ND3,80874 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes