FLASH - NOR (SLC) Memory IC 2Gbit HyperBus 133 MHz 24-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HL02GTFGBHB043

DigiKey Part Number
448-S26HL02GTFGBHB043TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S26HL02GTFGBHB043
Description
IC FLASH 2GBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Gbit HyperBus 133 MHz 24-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
HyperBus
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00027,04076 €54.081,52 €
Manufacturers Standard Package
Unit Price without VAT:27,04076 €
Unit Price with VAT:32,71932 €