ARM® Cortex®-M3 FM3 MB9A110 Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF112LPMC-GE1

DigiKey Part Number
448-CY9AF112LPMC-GE1-ND
Manufacturer
Manufacturer Product Number
CY9AF112LPMC-GE1
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A110 Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
CSIO, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 9x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (12x12)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.190
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,49100 €24,91 €
252,28800 €57,20 €
1192,04235 €243,04 €
3571,92373 €686,77 €
5951,87988 €1.118,53 €
1.0711,83663 €1.967,03 €
2.6181,78314 €4.668,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,31000 €
Unit Price with VAT:4,00510 €