- Microcontroller IC 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB95F013KPMC-G-SNE2

DigiKey Part Number
MB95F013KPMC-G-SNE2-ND
Manufacturer
Manufacturer Product Number
MB95F013KPMC-G-SNE2
Description
IC MCU 32LQFP
Customer Reference
Detailed Description
- Microcontroller IC 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.