MFR Recommended

CY8C4124PVA-442Z | |
|---|---|
DigiKey Part Number | 448-CY8C4124PVA-442Z-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4124PVA-442Z |
Description | IC MCU 32BIT 16KB FLASH 28SSOP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tube | Data Converters A/D 8x12b SAR; D/A 2xIDAC |
Part Status Last Time Buy | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-M0 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 24 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY8C4045LQES413XQLA1 | Infineon Technologies | 4.900 | 448-CY8C4045LQES413XQLA1-ND | 4,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.175 | 2,67004 € | 3.137,30 € |
| Unit Price without VAT: | 2,67004 € |
|---|---|
| Unit Price with VAT: | 3,23075 € |


