
CY8C4024LQI-S402T | |
|---|---|
DigiKey Part Number | 448-CY8C4024LQI-S402TTR-ND - Tape & Reel (TR) 448-CY8C4024LQI-S402TCT-ND - Cut Tape (CT) 448-CY8C4024LQI-S402TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4024LQI-S402T |
Description | IC MCU 32BIT 16KB FLASH 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25600 € | 31,40 € |
| 100 | 1,12220 € | 112,22 € |
| 250 | 1,05840 € | 264,60 € |
| 500 | 1,01994 € | 509,97 € |
| 1.000 | 1,01427 € | 1.014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95485 € | 2.387,12 € |
| 5.000 | 0,93471 € | 4.673,55 € |
| 7.500 | 0,92462 € | 6.934,65 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

