ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 25-WLCSP (2.02x1.93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4024FNI-S402T

DigiKey Part Number
448-CY8C4024FNI-S402TTR-ND - Tape & Reel (TR)
448-CY8C4024FNI-S402TCT-ND - Cut Tape (CT)
448-CY8C4024FNI-S402TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4024FNI-S402T
Description
IC MCU 32BIT 16KB FLASH 25WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 25-WLCSP (2.02x1.93)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
25-WLCSP (2.02x1.93)
Package / Case
25-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36200 €13,62 €
251,24080 €31,02 €
1001,10850 €110,85 €
2501,04540 €261,35 €
5001,00732 €503,66 €
1.0001,00127 €1.001,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,95019 €1.900,38 €
4.0000,92897 €3.715,88 €
6.0000,91833 €5.509,98 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,22640 €