M8C PSOC™1 CY8C28xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C PSOC™1 CY8C28xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP
28-TSSOP

CY8C28413-24PVXI

DigiKey Part Number
448-CY8C28413-24PVXI-ND
Manufacturer
Manufacturer Product Number
CY8C28413-24PVXI
Description
IC MCU 8BIT 16KB FLASH 28SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C PSOC™1 CY8C28xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C28413-24PVXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 4x14b; D/A 4x9b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,78000 €6,78 €
105,24100 €52,41 €
474,64426 €218,28 €
1414,35298 €613,77 €
2824,21039 €1.187,33 €
5174,10656 €2.123,09 €
1.0344,00761 €4.143,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,78000 €
Unit Price with VAT:8,20380 €