NAND Flash - USB Memory Controller IC 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C68034-56LTXI

DigiKey Part Number
CY7C68034-56LTXI-ND
Manufacturer
Manufacturer Product Number
CY7C68034-56LTXI
Description
IC MEM CTLR NAND FLASH 56-QFN-EP
Customer Reference
Detailed Description
NAND Flash - USB Memory Controller IC 56-QFN-EP (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY7C68034-56LTXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Controller Type
NAND Flash - USB
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN-EP (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.