M8C enCoRe™ V USB Microcontroller Microcontroller IC FLASH (16kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C enCoRe™ V USB Microcontroller Microcontroller IC FLASH (16kB) 48-VFQFN Exposed Pad
48-QFN

CY7C64355-48LTXC

DigiKey Part Number
448-CY7C64355-48LTXC-ND
Manufacturer
Manufacturer Product Number
CY7C64355-48LTXC
Description
IC MCU USB ENCORE CONTROL 48QFN
Customer Reference
Detailed Description
M8C enCoRe™ V USB Microcontroller Microcontroller IC FLASH (16kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CY7C64355-48LTXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
M8C
Program Memory Type
FLASH (16kB)
Controller Series
CY7C643xx
RAM Size
1K x 8
Interface
I2C, SPI, USB
Number of I/O
36
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.