


CY7C63803-LQXC | |
|---|---|
DigiKey Part Number | CY7C63803-LQXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63803-LQXC |
Description | IC CONTROLLER USB 24QFN |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, SPI Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63803-LQXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | GPIO, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 4V ~ 5.5V | |
Current - Supply | 40mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

