
CY7C1041G-10VXI | |
|---|---|
DigiKey Part Number | 448-CY7C1041G-10VXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041G-10VXI |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 17 | 4,87529 € | 82,88 € |
| 34 | 4,76235 € | 161,92 € |
| 51 | 4,69667 € | 239,53 € |
| 102 | 4,58441 € | 467,61 € |
| 255 | 4,43690 € | 1.131,41 € |
| 510 | 4,32667 € | 2.206,60 € |
| 1.003 | 4,22051 € | 4.233,17 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,44930 € |

