
CY62157G30-45BVXIT | |
|---|---|
DigiKey Part Number | 448-CY62157G30-45BVXITTR-ND - Tape & Reel (TR) 448-CY62157G30-45BVXITCT-ND - Cut Tape (CT) 448-CY62157G30-45BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62157G30-45BVXIT |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,85497 € | 9.709,94 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,65500 € |


