IRAM136-1060BS is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 13,78000 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 10 A 29-PowerSSIP Module, 21 Leads, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM136-1060BS

DigiKey Part Number
IRAM136-1060BS-ND
Manufacturer
Manufacturer Product Number
IRAM136-1060BS
Description
IGBT IPM 600V 10A 29-PWRSSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 29-PowerSSIP Module, 21 Leads, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
IGBT
Configuration
3 Phase
Current
10 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
29-PowerSSIP Module, 21 Leads, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes