
CY24271ZXCT | |
|---|---|
DigiKey Part Number | CY24271ZXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY24271ZXCT |
Description | IC CLOCK GENERATOR 28TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 1.067MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY24271ZXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.067MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

