Clock Generator IC 80MHz 1 8-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY22M1LCALGXC-00

DigiKey Part Number
CY22M1LCALGXC-00-ND
Manufacturer
Manufacturer Product Number
CY22M1LCALGXC-00
Description
IC CLOCK GENERATOR 8QFN
Customer Reference
Detailed Description
Clock Generator IC 80MHz 1 8-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
80MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.6V ~ 2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-QFN (1.7x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.