
CY14B101LA-BA45XIT | |
|---|---|
cms-digikey-product-number | 448-CY14B101LA-BA45XITTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CY14B101LA-BA45XIT |
cms-description | IC NVSRAM 1MBIT PARALLEL 48FBGA |
cms-standard-lead-time | 29 Weeks |
cms-customer-reference | |
cms-detailed-description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 48-FBGA (6x10) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x10) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 2.000 | 20,77979 € | 41.559,58 € |
| Unit Price without VAT: | 20,77979 € |
|---|---|
| Unit Price with VAT: | 25,14355 € |

