
BTS7904SAKSA1 | |
|---|---|
DigiKey Part Number | BTS7904SAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS7904SAKSA1 |
Description | MOSFET N/P-CH 55V/30V 40A TO220 |
Customer Reference | |
Detailed Description | Mosfet Array 55V, 30V 40A 69W, 96W Through Hole PG-TO220-5-13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V, 30V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 123nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100pF @ 25V | |
Power - Max | 69W, 96W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | PG-TO220-5-13 | |
Base Product Number |


