Mosfet Array 55V, 30V 40A 69W, 96W Surface Mount PG-TO263-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 55V, 30V 40A 69W, 96W Surface Mount PG-TO263-5-1
TLE4276G V10

BTS7904BATMA1

DigiKey Part Number
BTS7904BATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS7904BATMA1
Description
MOSFET N/P-CH 55V/30V 40A TO263
Customer Reference
Detailed Description
Mosfet Array 55V, 30V 40A 69W, 96W Surface Mount PG-TO263-5-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
55V, 30V
Current - Continuous Drain (Id) @ 25°C
40A
Rds On (Max) @ Id, Vgs
11.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
121nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
6100pF @ 25V
Power - Max
69W, 96W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
PG-TO263-5-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.