
BTS61101SJAXUMA2 | |
|---|---|
DigiKey Part Number | 448-BTS61101SJAXUMA2TR-ND - Tape & Reel (TR) 448-BTS61101SJAXUMA2CT-ND - Cut Tape (CT) 448-BTS61101SJAXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS61101SJAXUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A PG-DSO-8-49 |
Datasheet | Datasheet |
EDA/CAD Models | BTS61101SJAXUMA2 Models |
Category | Voltage - Load 9V ~ 16V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 20A |
Part Status Active | Rds On (Typ) 80mOhm |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-8-49 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS1H100AQPWPRQ1 | Texas Instruments | 10.907 | 296-42052-1-ND | 1,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,34960 € | 33,74 € |
| 100 | 1,20370 € | 120,37 € |
| 250 | 1,13432 € | 283,58 € |
| 500 | 1,09246 € | 546,23 € |
| 1.000 | 1,05802 € | 1.058,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02165 € | 2.554,12 € |
| 5.000 | 0,99974 € | 4.998,70 € |
| 7.500 | 0,98876 € | 7.415,70 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |


