N-Channel 250 V 5A (Tc) 33.8W (Tc) Surface Mount PG-TSDSON-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ42DN25NS3GATMA1

DigiKey Part Number
BSZ42DN25NS3GATMA1TR-ND - Tape & Reel (TR)
BSZ42DN25NS3GATMA1CT-ND - Cut Tape (CT)
BSZ42DN25NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ42DN25NS3GATMA1
Description
MOSFET N-CH 250V 5A TSDSON-8
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 5A (Tc) 33.8W (Tc) Surface Mount PG-TSDSON-8-2
Datasheet
 Datasheet
EDA/CAD Models
BSZ42DN25NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
425mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,03900 €10,39 €
1000,69790 €69,79 €
5000,55156 €275,78 €
1.0000,50451 €504,51 €
2.0000,47138 €942,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,42212 €2.110,60 €
10.0000,39568 €3.956,80 €
15.0000,38511 €5.776,65 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,97230 €