
BSZ22DN20NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ22DN20NS3GATMA1TR-ND - Tape & Reel (TR) BSZ22DN20NS3GATMA1CT-ND - Cut Tape (CT) BSZ22DN20NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ22DN20NS3GATMA1 |
Description | MOSFET N-CH 200V 7A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 7A (Tc) 34W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ22DN20NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 13µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 34W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 225mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,70830 € | 70,83 € |
| 500 | 0,55646 € | 278,23 € |
| 1.000 | 0,50759 € | 507,59 € |
| 2.000 | 0,46650 € | 933,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42202 € | 2.110,10 € |
| 10.000 | 0,39455 € | 3.945,50 € |
| 15.000 | 0,38056 € | 5.708,40 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |











