
BFP650 | |
|---|---|
DigiKey Part Number | BFP650-ND |
Manufacturer | |
Manufacturer Product Number | BFP650 |
Description | RF TRANS NPN 4.5V 37GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 150mA 37GHz 500mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 37GHz | |
Noise Figure (dB Typ @ f) | 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | |
Gain | 10.5dB ~ 21.5dB | |
Power - Max | 500mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 80mA, 3V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |

