Parametric Equivalent

AIMZHN120R160M1TXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMZHN120R160M1TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZHN120R160M1TXKSA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) 109W (Tc) Through Hole PG-TO247-4-14 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 20 V |
Mfr | Vgs (Max) +23V, -5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 109W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Supplier Device Package PG-TO247-4-14 |
Rds On (Max) @ Id, Vgs 200mOhm @ 5A, 20V | Package / Case |
Vgs(th) (Max) @ Id 5.1V @ 1.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIMZH120R160M1TXKSA1 | Infineon Technologies | 121 | 448-AIMZH120R160M1TXKSA1-ND | 5,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,78438 € | 668,25 € |
| Unit Price without VAT: | 2,78438 € |
|---|---|
| Unit Price with VAT: | 3,36910 € |


