SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DIR1421HAXUMA1

DigiKey Part Number
448-4DIR1421HAXUMA1TR-ND - Tape & Reel (TR)
448-4DIR1421HAXUMA1CT-ND - Cut Tape (CT)
448-4DIR1421HAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4DIR1421HAXUMA1
Description
DGTL ISOLTR 5.7KV 4CH SPI 16SOIC
Customer Reference
Detailed Description
SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4DIR1421HAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Magnetic Coupling
Type
SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
33ns, 33ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Voltage - Supply
2.7V ~ 6.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-DSO-16-46
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,51600 €15,16 €
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,54100 €