2EDL8113GXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 9.638
Unit Price: 1,59000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting PG-VDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDL8113GXUMA1

DigiKey Part Number
448-2EDL8113GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2EDL8113GXUMA1
Description
IC GATE DRVR HALF-BRIDGE 8VDFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-VDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
2EDL8113GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
5A, 6A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
PG-VDSON-8-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes