
WIREFC-500201-0454 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-500201-0454-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-500201-0454 |
Description | SN60 PB40 CW219 3% 0.062" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Melting Point 376°F (191°C) |
Manufacturer Indium Corporation of America | Flux Type Rosin Activated (RA) |
Series | Wire Gauge 14 AWG, 16 SWG |
Packaging Spool | Process Leaded |
Part Status Active | Form Spool, 1 lb (454 g) |
Type Wire Solder | Shelf Life 120 Months |
Composition Sn60Pb40 (60/40) | Shelf Life Start Date of Manufacture |
Diameter 0.062" (1.57mm) | Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,02000 € | 64,02 € |
| 5 | 55,16800 € | 275,84 € |
| 10 | 51,73800 € | 517,38 € |
| 25 | 47,51760 € | 1.187,94 € |
| 50 | 44,54660 € | 2.227,33 € |
| 100 | 41,75260 € | 4.175,26 € |
| Unit Price without VAT: | 64,02000 € |
|---|---|
| Unit Price with VAT: | 77,46420 € |

