New at DigiKey
Image for CF300-UL-160-01-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF300-UL-160-01-D

DigiKey Part Number
4903-CF300-UL-160-01-D-ND
4903-CF300-UL-160-01-D-DS-ND
Manufacturer
Manufacturer Product Number
CF300-UL-160-01-D
Description
TPE 1C/6AWG, HOOK UP 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire Black 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
1000V
Operating Temperature
-50°C ~ 90°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.228
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,07000 €8,07 €
57,20400 €36,02 €
106,85800 €68,58 €
256,42240 €160,56 €
506,10900 €305,45 €
1005,80860 €580,86 €
Spool
QuantityUnit PriceExt Price
1.0003,53683 €3.536,83 €
2.0003,35711 €6.714,22 €
Manufacturers Standard Package
Unit Price without VAT:8,07000 €
Unit Price with VAT:9,76470 €