
CF10-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF10-07-07-ND 4903-CF10-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-07-07 |
Description | TPE7C/18AWG CTRL 1KV FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Blue 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 5 | 8,50000 € | 42,50 € |
| 10 | 8,08900 € | 80,89 € |
| 25 | 7,57520 € | 189,38 € |
| 50 | 7,20500 € | 360,25 € |
| 100 | 6,84970 € | 684,97 € |
| 250 | 6,40204 € | 1.600,51 € |
| 500 | 6,07920 € | 3.039,60 € |
| 1.000 | 5,76922 € | 5.769,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,37217 € | 4.372,17 € |
| 2.000 | 4,21763 € | 8.435,26 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |


