
EB_FR01-S4-232-UFL2R-1P | |
|---|---|
DigiKey Part Number | 2115-EB_FR01-S4-232-UFL2R-1P-ND |
Manufacturer | |
Manufacturer Product Number | EB_FR01-S4-232-UFL2R-1P |
Description | EB_BAR MXTEND 1P UFL |
Customer Reference | |
Detailed Description | FR01-S4-232 BAR mXTEND™ Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FR01-S4-232 | |
Note | - | |
RF Type | - | |
RF Frequency | 824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Function | Antenna | |
Base Product Number |

