
O5K500 | |
|---|---|
DigiKey Part Number | 2330-O5K500-ND |
Manufacturer | |
Manufacturer Product Number | O5K500 |
Description | SENSOR OPT 465NM525NM625NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contrast Optical Sensor 0.709" ~ 0.866" (18mm ~ 22mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O5K500 Models |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Manufacturer ifm efector, inc. | Light Source RGB LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Contrast | Adjustment Type Adjustable |
Sensing Distance 0.709" ~ 0.866" (18mm ~ 22mm) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,60000 € | 295,60 € |
| Unit Price without VAT: | 295,60000 € |
|---|---|
| Unit Price with VAT: | 357,67600 € |

