
IG6086 | |
|---|---|
DigiKey Part Number | 2330-IG6086-ND |
Manufacturer | |
Manufacturer Product Number | IG6086 |
Description | SENSOR PROX INDUCTIV 0.5-5MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.020" ~ 0.197" (0.5mm ~ 5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IG6086 Models |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.020" ~ 0.197" (0.5mm ~ 5mm) | Indicator LED |
Output Type Analog Current | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,38000 € | 132,38 € |
| Unit Price without VAT: | 132,38000 € |
|---|---|
| Unit Price with VAT: | 160,17980 € |

