E11507 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ifm efector, inc.
In Stock: 0
Unit Price: 18,07000 €
Datasheet
Image for E11507 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E11507

DigiKey Part Number
2330-E11507-ND
Manufacturer
Manufacturer Product Number
E11507
Description
CONN WIREABLE M12 GOLD
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
EDA/CAD Models
E11507 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
45VAC, 70VDC
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes