Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT1A-B24RA

DigiKey Part Number
1885-1288-ND
Manufacturer
Manufacturer Product Number
FT1A-B24RA
Description
SMARTAXIS 24I/O CPU DC POWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
16 - Digital (12), Analog/Digital (4)
Number of Outputs and Type
8 - Relay
Expandable
1 Module Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, USB, Option Cards Available
Memory Size
47.4KB
Mounting Type
DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1404,26000 €404,26 €
10339,24400 €3.392,44 €
25319,39920 €7.984,98 €
Manufacturers Standard Package
Unit Price without VAT:404,26000 €
Unit Price with VAT:489,15460 €