
20586-050E-01 | |
|---|---|
DigiKey Part Number | 5378-20586-050E-01TR-ND - Tape & Reel (TR) 5378-20586-050E-01CT-ND - Cut Tape (CT) 5378-20586-050E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20586-050E-01 |
Description | MINIFLEX 5-BFN II LONG ACT 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,73100 € | 17,31 € |
| 25 | 1,62240 € | 40,56 € |
| 50 | 1,54500 € | 77,25 € |
| 100 | 1,47110 € | 147,11 € |
| 250 | 1,37892 € | 344,73 € |
| 500 | 1,31310 € | 656,55 € |
| 1.000 | 1,27722 € | 1.277,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,13400 € | 4.536,00 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |

