
5.0SMCJ5P0A | |
|---|---|
DigiKey Part Number | 4024-5.0SMCJ5P0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ5P0A |
Description | TVS DIODE 5VWM 9.2VC SMC |
Customer Reference | |
Detailed Description | 9.2V Clamp 543.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 543.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 9.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,73000 € | 8,65 € |
| 100 | 1,44140 € | 144,14 € |
| 1.000 | 1,15314 € | 1.153,14 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

