
SMAJ24CA | |
|---|---|
DigiKey Part Number | 4024-SMAJ24CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,10200 € | 10,20 € |
| 1.000 | 0,10029 € | 100,29 € |
| Unit Price without VAT: | 0,10800 € |
|---|---|
| Unit Price with VAT: | 0,13068 € |

