



UMHV0510N | |
|---|---|
DigiKey Part Number | 2244-UMHV0510N-ND |
Manufacturer | |
Manufacturer Product Number | UMHV0510N |
Description | DC DC CONVERTER -1000V 500MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -1000V 500µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500µA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -55°C ~ 70°C |
Type High Voltage - Isolated Module | Efficiency 55% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 5-DIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,62000 € | 135,62 € |
| 5 | 130,55800 € | 652,79 € |
| 10 | 128,43500 € | 1.284,35 € |
| 25 | 125,67760 € | 3.141,94 € |
| 50 | 123,62740 € | 6.181,37 € |
| Unit Price without VAT: | 135,62000 € |
|---|---|
| Unit Price with VAT: | 164,10020 € |

