
87010005 | |
|---|---|
DigiKey Part Number | 3628-87010005-ND |
Manufacturer | |
Manufacturer Product Number | 87010005 |
Description | 87010005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Module N Type Female, TNC Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 405MHz, 1.575GHz | |
Frequency Range | 380MHz ~ 430MHz, 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 4dBi, 6dBi | |
Features | - | |
Termination | N Type Female, TNC Male | |
Ingress Protection | IP66 | |
Mounting Type | Chassis Mount | |
Height (Max) | 5.906" (150.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,87000 € | 297,87 € |
| 10 | 257,63200 € | 2.576,32 € |
| 25 | 247,58760 € | 6.189,69 € |
| Unit Price without VAT: | 297,87000 € |
|---|---|
| Unit Price with VAT: | 360,42270 € |

