
33_N-BNC-50-51/1--_UE | |
|---|---|
DigiKey Part Number | 3628-33_N-BNC-50-51/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 33_N-BNC-50-51/1--_UE |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_N-BNC-50-51/1--_UE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Mating Cycles 500 |
Convert From (Adapter End) N Plug, Male Pin | Operating Temperature -55°C ~ 70°C |
Convert To (Adapter End) BNC Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,83000 € | 151,83 € |
| Unit Price without VAT: | 151,83000 € |
|---|---|
| Unit Price with VAT: | 183,71430 € |

